RS Better World
Schneider Electric NSY2SP Series RAL 7035 Steel Side, 2.2 m H, 400mm W, 2.2 m L, for Use with Spacial SF
- RS Stock No.:
- 236-2846
- Mfr. Part No.:
- NSY2SP224
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€710.52
(exc. VAT)
€873.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2846
- Mfr. Part No.:
- NSY2SP224
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | NSY2SP | |
| Width | 400mm | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series NSY2SP | ||
Width 400mm | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 2200 X 400 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 600mm W, for Use with Spacial SF
- Schneider Electric NSYSFD Series Lockable Sheet Steel RAL 7035 Plain 400mm W, 2.2 m L for Use with Spacial SF
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 400mm W for Use with Control And Automation
