RS Better World

Schneider Electric NSY2SP Series RAL 7035 Steel Side, 1.6 m H, 800mm W, 1.6 m L, for Use with Spacial SF

Subtotal (1 unit)*

€700.07

(exc. VAT)

€861.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€700.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2843
Mfr. Part No.:
NSY2SP168
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Side

Series

NSY2SP

Width

800mm

Height

1.6m

Length

1.6m

Material

Steel

RAL Code

RAL 7035

For Use With

Spacial SF

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 1600 X 800 mm and compatible with spacial SF enclosure.

Pro-active compliance

Surface finish epoxy-polyester powder

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy