RS Better World
Schneider Electric NSY2SP Series RAL 7035 Steel Side, 1.6 m H, 500mm W, 1.6 m L, for Use with Spacial SF
- RS Stock No.:
- 236-2842
- Mfr. Part No.:
- NSY2SP165
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€778.68
(exc. VAT)
€957.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2842
- Mfr. Part No.:
- NSY2SP165
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | NSY2SP | |
| Width | 500mm | |
| Height | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series NSY2SP | ||
Width 500mm | ||
Height 1.6m | ||
Length 1.6m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 1600 X 500 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 600mm W, for Use with Spacial SF
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.6 m L, for
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
