RS Better World

Schneider Electric PanelSeT Accessoires Series Galvanised Steel, 2 m H, 500mm W, 2 m L, for Use with Spacial SF

Subtotal (1 unit)*

€176.70

(exc. VAT)

€217.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8666
Mfr. Part No.:
NSYPPS205
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Series

PanelSeT Accessoires

Width

500mm

Height

2m

Length

2m

Material

Galvanised Steel

For Use With

Spacial SF

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric NSYPPS205 is a Special SF partition panel - galvanised steel .It has a height and width of 2000x500 mm.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy