ABB RAL 7035 Light Grey Steel Rear, 1.91 m H, 614mm W, 2.08 m D, 2.08 m L, for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

€400.90

(exc. VAT)

€493.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€400.90

*price indicative

RS Stock No.:
237-6487
Mfr. Part No.:
2CPX046593R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Rear

Product Type

Enclosure Panel

Width

614mm

Height

1.91m

Depth

2.08m

Length

2.08m

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB RRW28L rear wall vent 2PW OH8 for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.

Product net weight 15.452 kg

Product net length 2080 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy