ABB RAL 7035 Light Grey Steel Rear, 1.91 m H, 864mm W, 2.08 m D, 2.08 m L, for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

€535.28

(exc. VAT)

€658.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€535.28

*price indicative

RS Stock No.:
237-6490
Mfr. Part No.:
2CPX046595R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Rear

Product Type

Enclosure Panel

Width

864mm

Height

1.91m

Depth

2.08m

Length

2.08m

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB wear wall is 3 panel wide and has overall height 8. This rear wall made of sheet steel.

Grey in colour(RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy