Hammond Black Aluminium End, for Use with 1598 Series
- RS Stock No.:
- 253-9740
- Mfr. Part No.:
- 1598PLC-AL
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.94 |
*price indicative
- RS Stock No.:
- 253-9740
- Mfr. Part No.:
- 1598PLC-AL
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Panel Type | End | |
| Product Type | Enclosure Panel | |
| Material | Aluminium | |
| Colour | Black | |
| For Use With | 1598 Series | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Panel Type End | ||
Product Type Enclosure Panel | ||
Material Aluminium | ||
Colour Black | ||
For Use With 1598 Series | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- CA
The Hammond replacement aluminium end panels for 1598R series.
Material Aluminium
Type End Panels
colour natural
Related links
- Hammond Black Aluminium End, for Use with 1598 Series
- Bopla Black Aluminium End Panel 108.6 mm 7mm
- Hammond Black ABS Plastic End, for Use with 1598 Series
- Hammond 1598 Series Black ABS Plastic End, for Use with 1598 Series
- Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm
- Bopla Black Aluminium End Panel 7 mm 35mm
- Bopla Black Aluminium End Panel 59.6 mm 10mm
- Hammond Black Powder Coated Black Aluminium 42mm Width, 96 mm Length
