RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.2 m H, 800mm W, 800 mm D, 1.2 m L, for
- RS Stock No.:
- 285-5349
- Mfr. Part No.:
- NSY2SPN128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€228.57
(exc. VAT)
€281.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5349
- Mfr. Part No.:
- NSY2SPN128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Accessoires | |
| Width | 800mm | |
| Height | 1.2m | |
| Depth | 800mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Quantity | 2Per Pack | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Accessoires | ||
Width 800mm | ||
Height 1.2m | ||
Depth 800mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Quantity 2Per Pack | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN side panel is designed for electrical enclosures with a nominal height of 1200mm and depth of 800mm. Made of steel with a grey (RAL 7035) finish, this side panel is a reliable and durable accessory for your enclosure setup.
Steel side panel designed for PanelSeT enclosures
Easy external fixing with included fixing elements
Epoxy-polyester powder surface finish for durability
Package includes 2 side panels with a net weight of 82.4 kg
Green Premium label ensures best-in-class environmental performance
Rohs compliant and mercury-free for environmentally friendly use
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.2 m L, for
