RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.2 m H, 500mm W, 500 mm D, 1.2 m L, for
- RS Stock No.:
- 285-5347
- Mfr. Part No.:
- NSY2SPN125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€184.50
(exc. VAT)
€226.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5347
- Mfr. Part No.:
- NSY2SPN125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN Accessoires | |
| Width | 500mm | |
| Height | 1.2m | |
| Depth | 500mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN Accessoires | ||
Width 500mm | ||
Height 1.2m | ||
Depth 500mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Quantity 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Side Panel, PanelSeT SFN, is a high-quality steel accessory designed for electrical enclosures with external fixing. It provides additional protection and fits perfectly on the sides of the enclosure, enhancing the overall functionality and security.
Made of durable steel material for long-lasting use
Easy installation with fixing elements included
Epoxy-polyester powder surface finish for added protection
Comes in a set of 2 panels for complete coverage
Compatible with PanelSeT SFN range of enclosures
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1200 mm L,
