RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.8 m H, 800mm W, 800 mm D, 1.8 m L, for
- RS Stock No.:
- 285-5361
- Mfr. Part No.:
- NSY2SPN188
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€272.35
(exc. VAT)
€334.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5361
- Mfr. Part No.:
- NSY2SPN188
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Accessoires | |
| Width | 800mm | |
| Height | 1.8m | |
| Depth | 800mm | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Quantity | 2Per Pack | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Accessoires | ||
Width 800mm | ||
Height 1.8m | ||
Depth 800mm | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Quantity 2Per Pack | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel, PanelSeT SFN, is a multi-purpose accessory designed for electrical enclosures with nominal dimensions of 1800mm in height and 800mm in depth. Made of steel with a grey epoxy-polyester powder finish, this side panel provides an additional mounting location on the sides of the enclosure for fixing elements. It is a reliable and durable component suitable for various applications in industrial settings.
Steel side panel for electrical enclosures
Epoxy-polyester powder finish in RAL 7035 grey color
Nominal dimensions of 1800mm height and 800mm width
Comes in a set of 2 panels for external fixing
Provides additional mounting location on the sides of the enclosure
Suitable for PanelSeT and PanelSeT SFN range enclosures
Weighs 132.3 kg for stability and durability
Green Premium label for best-in-class environmental performance
18 months warranty for peace of mind
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.8 m L, for
