RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.4 m H, 600mm W, 600 mm D, 1.4 m L, for
- RS Stock No.:
- 285-5352
- Mfr. Part No.:
- NSY2SPN146
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€290.80
(exc. VAT)
€357.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5352
- Mfr. Part No.:
- NSY2SPN146
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN Accessoires | |
| Width | 600mm | |
| Height | 1.4m | |
| Depth | 600mm | |
| Length | 1.4m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Quantity | 2Per Pack | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN Accessoires | ||
Width 600mm | ||
Height 1.4m | ||
Depth 600mm | ||
Length 1.4m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Quantity 2Per Pack | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Side Panel is a high-quality steel accessory designed for electrical enclosure. With a net weight of 84.3 kg and grey colour (RAL 7035) finish, this side panel is durable and visually appealing. It is ideal for mounting on the sides of the enclosure, providing additional protection and functionality.
Steel side panel for electrical enclosure H1400 D600mm
Durable construction with epoxy-polyester powder finish
Easy installation with fixing elements and screws
Comes in a set of 2 panels for complete coverage
Compatible with PanelSeT PanelSeT SFN range
Environmentally friendly with Green Premium label
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1.4 m L, for
