RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 2 m H, 600mm W, 600 mm D, 2 m L, for Use
- RS Stock No.:
- 285-5706
- Mfr. Part No.:
- NSY2SPN206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€232.40
(exc. VAT)
€285.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5706
- Mfr. Part No.:
- NSY2SPN206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN Accessoires | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN Accessoires | ||
Width 600mm | ||
Height 2m | ||
Depth 600mm | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Quantity 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel accessory, suitable for electrical enclosures with dimensions of 2000mm (H) x 600mm (D), is made of steel with a grey finish. Weighing 96.6 kg, it offers a secure and durable solution for compartmentalized and Prisma applications.
Made of high-quality steel for durability
Comes in a grey (RAL 7035) colour for a professional look
Suitable for enclosure dimensions of 2000mm (H) x 600mm (D) for a perfect fit
Includes fixing elements and 2 side panels for easy installation
Epoxy-polyester powder surface finish for resistance to corrosion
Green Premium label ensures environmental compliance and sustainability
Comes with an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1800 mm L,
