RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.4 m H, 500mm W, 500 mm D, 1.4 m L, for

Subtotal (1 unit)*

€286.95

(exc. VAT)

€352.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€286.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5351
Mfr. Part No.:
NSY2SPN145
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Side

Series

PanelSeT SFN Accessoires

Width

500mm

Height

1.4m

Depth

500mm

Length

1.4m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Better World Claim

Designed for Disassembly

Quantity

2Per Pack

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric side panel, PanelSeT SFN, is a versatile multi-purpose accessory designed for electrical enclosures. Made of high-quality steel and finished in a sleek grey colour, this panel offers a secure mounting solution with external fixing. With dimensions of 1400mm height and 500mm width, this side panel is compatible with PanelSeT enclosures, providing additional protection and functionality.

Made of durable steel material for long-lasting performance

Features epoxy-polyester powder surface finish for added protection

Provides easy installation with screw-type captive fixing mode

Comes in a set of 2 side panels for complete enclosure coverage

Offers a net weight of 75.3 kg, ensuring stability and security

Compliant with environmental regulations, including RoHS and REACh standards

Comes with an 18-month warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy