RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.8 m H, 400mm W, 400 mm D, 1.8 m L, for
- RS Stock No.:
- 285-5359
- Mfr. Part No.:
- NSY2SPN184
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€229.77
(exc. VAT)
€282.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5359
- Mfr. Part No.:
- NSY2SPN184
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Accessoires | |
| Width | 400mm | |
| Height | 1.8m | |
| Depth | 400mm | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Quantity | 2Per Pack | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Accessoires | ||
Width 400mm | ||
Height 1.8m | ||
Depth 400mm | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Quantity 2Per Pack | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel, PanelSeT SFN, is a versatile accessory designed for electrical enclosures of dimensions H1800mm x D400mm. Made from sturdy steel with a grey epoxy-polyester powder finish, this panel is easy to install and ensures secure mounting. With a net weight of 118.2 kg, it offers reliable protection and durability for various applications.
Side panel accessory designed for electrical enclosures
Steel construction with grey epoxy-polyester powder finish for durability
Easy external fixing with included screws
Dimensions: H1800mm x D400mm, suitable for multi-purpose use
Comes in a set of 2 side panels for complete coverage
Net weight of 118.2 kg ensures stability and strength
Green Premium label ensures environmental performance and compliance
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2000 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1800 mm L,
