RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.8 m H, 500mm W, 500 mm D, 1.8 m L, for

Subtotal (1 unit)*

€232.80

(exc. VAT)

€286.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€232.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5703
Mfr. Part No.:
NSY2SPN185
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Side

Series

PanelSeT SFN Accessoires

Width

500mm

Height

1.8m

Depth

500mm

Length

1.8m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Better World Claim

Designed for Disassembly

Better World Product

Yes

Quantity

2Per Pack

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric side panel set, designed for electrical enclosure of dimensions 1800 x 500 mm, provides extra durability and protection. Made of high-quality steel with a grey finish, it is suitable for various applications and offers easy installation for enhanced functionality.

Made of durable steel for long-lasting performance

Designed for easy installation on the sides of the enclosure

Enhances protection and security of the electrical components

Grey finish adds a sleek and modern look to the enclosure

Comes in a set of 2 side panels for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy