RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 2 m H, 500mm W, 500 mm D, 2 m L, for Use
- RS Stock No.:
- 285-5705
- Mfr. Part No.:
- NSY2SPN205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€229.32
(exc. VAT)
€282.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5705
- Mfr. Part No.:
- NSY2SPN205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Accessoires | |
| Width | 500mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Quantity | 2Per Pack | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Accessoires | ||
Width 500mm | ||
Height 2m | ||
Depth 500mm | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Quantity 2Per Pack | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel accessory, PanelSeT SFN, is specifically designed for electrical enclosures with a height of 2000mm and depth of 500mm. Made of steel with a grey finish, this panel set comes with fixing elements for easy installation. It is a reliable and durable solution to enhance the functionality of your enclosure.
Designed for Prisma applications with enclosure dimensions of 2000mm in height and 500mm in depth.
Steel construction with a grey (RAL 7035) finish for durability and an aesthetic look.
Comes with fixing elements for easy installation on the sides of the enclosure.
Weighing 99.6 kg, this panel set is sturdy and secure once installed.
Green Premium label ensures the product has best-in-class environmental performance, making it a sustainable choice.
Contractual warranty of 18 months for peace of mind and assurance of quality.
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 2.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.8 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.4 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.6 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1.2 m L, for
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 2 m L, for Use
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 2 m L, for Use
