ABB PCRM Series Galvanised Steel Crosspiece, 1.788m W, 48mm H, 47.5mm L For Use With PCRM1788
- RS Stock No.:
- 202-639
- Mfr. Part No.:
- 1STQ002007B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€127.50
(exc. VAT)
€156.82
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.50 |
*price indicative
- RS Stock No.:
- 202-639
- Mfr. Part No.:
- 1STQ002007B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 1.788m | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM1788 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 1.788m | ||
Height 48mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PCRM1788 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board provides a high-performance solution for electrical distribution, crafted from durable galvanized sheet steel. It is designed for seamless integration with modular boards in the System pro E Power series, ensuring reliability and efficiency. Its compact dimensions of 1788 mm width and 47.5 mm height make it ideal for tight spaces. Lightweight and easy to handle, this board meets CE and RoHS standards, reflecting its commitment to quality, safety, and environmental responsibility.
Galvanized sheet steel enhances durability
Compact dimensions for tight space installation
Compatible with System pro E Power boards
Lightweight for easy installation and handling
CE and RoHS compliant for quality assurance
Compact dimensions for tight space installation
Compatible with System pro E Power boards
Lightweight for easy installation and handling
CE and RoHS compliant for quality assurance
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1988
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0538
- ABB PCFM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCFM0800
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0200
- ABB PCCM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCCM0300
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
