Schneider Electric PanelSeT Series Steel Cross Rail, 1m W, 65mm H, 12mm D For Use With Enclosure

Subtotal (1 pack of 2 units)*

€351.87

(exc. VAT)

€432.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€351.87€175.935

*price indicative

RS Stock No.:
458-784
Mfr. Part No.:
NSYSICR65100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

1m

Height

65mm

Depth

12mm

Material

Steel

For Use With

Enclosure

COO (Country of Origin):
FR
The Schneider Electric Set of two integrated cross rail is used for the creation of structures inside the enclosure. These mounting elements are made of galvanized steel. They have a nominal width of 65 mm and a nominal length of 100 mm. The set consists of two cross rails and fixing elements.

Used for the creation of structures inside the enclosure
Equipment are fixed by means of caged nuts or self tapping screws

Related links