Schneider Electric PanelSeT Series Steel Cross Rail, 900mm W, 90mm H, 12mm D For Use With Enclosure
- RS Stock No.:
- 479-559
- Mfr. Part No.:
- NSYSICR9080
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€319.33
(exc. VAT)
€392.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €319.33 | €159.665 |
*price indicative
- RS Stock No.:
- 479-559
- Mfr. Part No.:
- NSYSICR9080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 900mm | |
| Height | 90mm | |
| Depth | 12mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 900mm | ||
Height 90mm | ||
Depth 12mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Set of two integrated cross rail is used for the creation of structures inside the enclosure. These mounting elements are made of galvanized steel. The set consists of two cross rails and fixing elements.
Used for the creation of structures inside the enclosure
Equipment are fixed by means of caged nuts or self tapping screws
Equipment are fixed by means of caged nuts or self tapping screws
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Cross Rail 90mm H For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H 1400mm L For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 900mm H SFX SMX
