Better World
Schneider Electric PanelSeT Series Cross Rail
- RS Stock No.:
- 211-8893
- Mfr. Part No.:
- NSYSUCR4050
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.46
(exc. VAT)
€36.24
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8893
- Mfr. Part No.:
- NSYSUCR4050
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
The Schneider Electric spacial universal cross rail has 500mm nominal height, 40mm nominal width and 27mm nominal depth. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric PanelSeT Series Cross Rail
- Schneider Electric PanelSeT Series Cross Rail 300mm H For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 1800mm H For Use With SM, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H, 600mm L For Use With Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SM/SF
- Schneider Electric PanelSeT Series Cross Rail 90mm H For Use With Spacial SF/SM
