Better World
Schneider Electric PanelSeT Series Cross Rail, 65mm W, 500mm H For Use With Mounting Accessory
- RS Stock No.:
- 219-9618
- Mfr. Part No.:
- NSYSQCR6550
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.46
(exc. VAT)
€213.36
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9618
- Mfr. Part No.:
- NSYSQCR6550
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 65mm | |
| Height | 500mm | |
| For Use With | Mounting Accessory | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 65mm | ||
Height 500mm | ||
For Use With Mounting Accessory | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM quick fixing cross rails has Simple perforated 25 mm pitch. It has 65 mm height and 27 mm depth. Does not require fixing support disposes of a wing on each end. It has 1,5 mm thickness.
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H, 27mm D For Use With Enclosure
