Better World
Schneider Electric NSYMPB Series Adjustment Rail, 150mm W, 80mm H For Use With Spacial SD
- RS Stock No.:
- 220-0075
- Mfr. Part No.:
- NSYMPB4SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€823.10
(exc. VAT)
€1,012.41
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-0075
- Mfr. Part No.:
- NSYMPB4SD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adjustment Rail | |
| Series | NSYMPB | |
| Width | 150mm | |
| Height | 80mm | |
| For Use With | Spacial SD | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adjustment Rail | ||
Series NSYMPB | ||
Width 150mm | ||
Height 80mm | ||
For Use With Spacial SD | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric rail and fixing brackets to install mounting plates in control desks which is made from galvanised steel. It has dimension of 80H X 150W x 400D mm.
Pro-active compliance
Green premium product
Mercury free
Green premium product
Mercury free
Related links
- Schneider Electric NSYMPB Series for Use with Spacial SD, 106 x 112mm
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Eaton xEnergy Series Steel Opaque 450mm W 80mm L for Use with LV Systems Low Voltage Switchgear
- Eaton Z-NHW Series Cover 80mm W, 150mm L
- Schneider Electric 100 x 300 x 300mm Plinth for use with CRN Spacial SD
- Schneider Electric 200x400x400mm Plinth for use with Spacial SD/S3D
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN Spacial S3D Spacial SD,
