Schneider Electric Plinth 400 mm 100 mm for use with Spacial S3D, Spacial CRNG, Spacial SFX, Spacial S3HD, Spacial SD,
- RS Stock No.:
- 236-3027
- Mfr. Part No.:
- NSYSPSX4200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€229.19
(exc. VAT)
€281.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.19 |
*price indicative
- RS Stock No.:
- 236-3027
- Mfr. Part No.:
- NSYSPSX4200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial S3D, Spacial CRNG, Spacial SFX, Spacial S3HD, Spacial SD, Spacial SMX, Spacial CRN | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | China RoHS Regulation, Green Premium product, EU RoHS Directive, REACh Regulation | |
| Series | PanelSeT SFN Accessoires | |
| Contents | (4) Corner Cover, (2) Side Panel, Fixing Elements | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial S3D, Spacial CRNG, Spacial SFX, Spacial S3HD, Spacial SD, Spacial SMX, Spacial CRN | ||
Sub Type Plinth | ||
Colour Grey | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals China RoHS Regulation, Green Premium product, EU RoHS Directive, REACh Regulation | ||
Series PanelSeT SFN Accessoires | ||
Contents (4) Corner Cover, (2) Side Panel, Fixing Elements | ||
- COO (Country of Origin):
- IN
The Schneider Electric spacial series plinth side panel which has a dimension of 200 X 400 mm. It is compatible with spacial SD, spacial S3D, spacial CRN, spacial S3HD, spacial SMX, spacial SFX and spacial CRNG ranges.
IP degree of protection IP55
Green premium product
IK degree of protection IK10
Related links
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
