Better World
Schneider Electric PanelSeT Accessoires Series Vertical Profile, 42mm W, 1800mm H, 24.5mm L For Use With Spacial SM
- RS Stock No.:
- 221-0795
- Mfr. Part No.:
- NSYSMVR18
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€340.04
(exc. VAT)
€418.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0795
- Mfr. Part No.:
- NSYSMVR18
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vertical Profile | |
| Series | PanelSeT Accessoires | |
| Width | 42mm | |
| Height | 1800mm | |
| Length | 24.5mm | |
| For Use With | Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vertical Profile | ||
Series PanelSeT Accessoires | ||
Width 42mm | ||
Height 1800mm | ||
Length 24.5mm | ||
For Use With Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electrics spacial SM vertical adaptation profiles of size 1800 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1600mm H For Use With Spacial SM
- Schneider Electric NSYSMVR Series Vertical Profile 1400mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 800mm W for Use with Spacial
- Schneider Electric PanelSeT Accessoires Series Partition Panel 600mm W, for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Partition Panel 400mm W, for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 1m W for Use with Spacial SF,
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial SF,
- Schneider Electric PanelSeT Accessoires Series Vertical Profile
