Better World
Schneider Electric PanelSeT Accessoires Series Vertical Profile, 42mm W, 1600mm H For Use With Spacial SM
- RS Stock No.:
- 219-9843
- Mfr. Part No.:
- NSYSMVR16
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€195.48
(exc. VAT)
€240.44
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.48 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9843
- Mfr. Part No.:
- NSYSMVR16
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Vertical Profile | |
| Series | PanelSeT Accessoires | |
| Width | 42mm | |
| Height | 1600mm | |
| For Use With | Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Vertical Profile | ||
Series PanelSeT Accessoires | ||
Width 42mm | ||
Height 1600mm | ||
For Use With Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- EG
The Schneider Electric Spacial SM vertical adaptation profiles 1600 mm. Allows to have fixation points in the external frame of the monobloc enclosure. Mounting on front and rear of enclosure. Vertical installation.
Steel material
Zinc coated surface finish
Zinc coated surface finish
Related links
- Schneider Electric PanelSeT Accessoires Series Vertical Profile 1800mm H, 24.5mm L For Use With Spacial SM
- Schneider Electric NSYSMVR Series Vertical Profile 1400mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Vertical Profile
- Schneider Electric PanelSeT Series Cross Rail 1600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial SF,
- Schneider Electric PanelSeT Accessoires Series Support Plate for Use with Spacial SF, Spacial SM
