ABB Metal Door Profile, 864mm W, 770mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7149
- Mfr. Part No.:
- 2CPX045881R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€48.06
(exc. VAT)
€59.11
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €48.06 |
*price indicative
- RS Stock No.:
- 236-7149
- Mfr. Part No.:
- 2CPX045881R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Door Profile | |
| Width | 864mm | |
| Length | 770mm | |
| Material | Metal | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Door Profile | ||
Width 864mm | ||
Length 770mm | ||
Material Metal | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTT3 door division profile suitable for RTT enclosure. The material used for it is metal.
Product net weight 0.78 kg
Length is 770 mm
Length is 770 mm
Related links
- ABB Metal Door Profile 520mm L For Use With Door
- ABB Horizontal Profile 770mm L For Use With TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB Sheet Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Steel Rear Panel 2.08m L, for Use with Cabinets TriLine
- ABB RAL 7035 Frame with Rear Wall 825mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Frame with Rear Wall 325mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Frame with Rear Wall 425mm L For Use With Cabinets TriLine
