Schneider Electric NSYZZ Series Black RAL 7035 Ventilation Plate, 200 mm H, 420 mm D, 750mm W, For Use With Thalassa PHD
- RS Stock No.:
- 444-433
- Mfr. Part No.:
- NSYZZ274VHD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,689.32
(exc. VAT)
€2,077.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,689.32 |
*price indicative
- RS Stock No.:
- 444-433
- Mfr. Part No.:
- NSYZZ274VHD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Plate | |
| Series | NSYZZ | |
| Width | 750mm | |
| Height | 200mm | |
| Depth | 420mm | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Thalassa PHD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Plate | ||
Series NSYZZ | ||
Width 750mm | ||
Height 200mm | ||
Depth 420mm | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
For Use With Thalassa PHD | ||
- COO (Country of Origin):
- ES
The Schneider Electric Outdoor heavy-duty ventilated plinth measuring H200 x D420 mm, finished in grey (RAL 7035) with IP55 protection. Designed for multi-purpose applications, it provides stable support and ventilation for outdoor electrical enclosures.
IP55 conforming to IEC 60529
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series RAL 7035 Ventilation Plate 200 mm H 500mm W, For Use With
- Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module 420 mm D For Use With
- Schneider Electric NSYPC Series RAL 7035 Ventilated Roof Plate 95 mm H 500mm W, For Use With
- Schneider Electric NSYP Series Roof Ventilation Module 95 mm H 750mm W, For Use With Thalassa
- Hammond SDV Series RAL 7035 Ventilation Device 0.93 in D, 25mm W
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Schneider Electric Galvanised Steel Enclosure Accessory Adapter Plate 420 mm L for Use with PLA, Thalassa PHD
- Schneider Electric PanelSeT Series RAL 7035 Grey RAL 7035 Glass Reinforced Polyester Rear 1.25m W
