W. L. Gore & Associates Screw-In Series Series RAL 9011 M12 x 1.5 Protective Vent, 18.2 mm Dia., 18.2 mm H, 18.2 mm D,
- RS Stock No.:
- 868-378
- Mfr. Part No.:
- PMF300680
- Manufacturer:
- W. L. Gore & Associates
Subtotal (1 bag of 500 units)*
€7,438.32
(exc. VAT)
€9,149.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7,438.32 | €14.877 |
*price indicative
- RS Stock No.:
- 868-378
- Mfr. Part No.:
- PMF300680
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | Screw-In Series | |
| Thread Size | M12 x 1.5 | |
| Width | 18.2mm | |
| Height | 18.2mm | |
| Length | 13.25mm | |
| Depth | 18.2mm | |
| Diameter | 18.2mm | |
| Material | Polyamide | |
| Colour | Black | |
| RAL Code | RAL 9011 | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| For Use With | Sealed Enclosures | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series Screw-In Series | ||
Thread Size M12 x 1.5 | ||
Width 18.2mm | ||
Height 18.2mm | ||
Length 13.25mm | ||
Depth 18.2mm | ||
Diameter 18.2mm | ||
Material Polyamide | ||
Colour Black | ||
RAL Code RAL 9011 | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
For Use With Sealed Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wl Gore & amp
Associates GORE Protective Vents Screw-In is a specialized solution designed to protect sensitive electronics in harsh outdoor environments. The product equalizes pressure inside sealed enclosures, reducing condensation and preventing contaminants from entering. Its rugged construction and oleophobic membrane ensure long-lasting reliability, even under mechanical stress, chemical exposure, and extreme temperatures.
Flammability resistance with UL 94 V-0 rated cap body and O-ring materials
Reliable protection with GORE Membrane blocking contaminant ingress even after immersion
Rugged durability with resistance to chemicals UV and hydrolytic stability
NOTE:
The item is supplied as a single black piece
Related links
- W. L. Gore & Associates Screw-In Series Series RAL 9011 M12 x 1.5 Protective Vent 18.2 mm H
- W. L. Gore & Associates Screw-In Series Series RAL 7035 M12 x 1.5 Protective Vent 18.2 mm H
- W. L. Gore & Associates PMF30 Series RAL 9011 M12 Protective Vent 11.95 mm D For Use With
- W. L. Gore & Associates PMF30 Series RAL 7035 M12 Protective Vent 11.95 mm D For Use With
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
