W. L. Gore & Associates PMF30 Series RAL 9011 M12 Protective Vent, 18.2 mm H, 11.95 mm D, 18.2mm W, For Use With

Get a bulk buy discount

Add 100 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€13.72

(exc. VAT)

€16.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 979 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99€13.72-
100 - 249€11.6015%
250 - 499€10.0626%
500 - 999€8.8835%
1000 +€7.9442%

*price indicative

RS Stock No.:
893-501
Mfr. Part No.:
PMF300670
Manufacturer:
W. L. Gore & Associates
Find similar products by selecting one or more attributes.
Select all

Brand

W. L. Gore & Associates

Product Type

Protective Vent

Series

PMF30

Thread Size

M12

Width

18.2mm

Height

18.2mm

Length

18.2mm

Depth

11.95mm

Material

Polyamide, Polyester

Colour

Black

RAL Code

RAL 9011

IP Rating

IP68

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wl Gore & Associates Protective Vent is a robust solution designed to equalise pressure in sealed enclosures while preventing the ingress of contaminants. It enhances the durability and reliability of devices operating in harsh environments.

Simple installation ensures fast integration and Durable performance

Rugged screw-in design improves safety and secures the vent reliably

Oleophobic membrane blocks contaminant ingress, even after immersion

Engineered for chemical, UV, temperature resistance, and hydrolytic stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy