Schneider Electric NSYCAP Series Fan Cover, 350mm H, 80mm D, 305mm W, For Use With ClimaSys CV EMC fan
- RS Stock No.:
- 220-0052
- Mfr. Part No.:
- NSYCAP223LXF
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0052
- Mfr. Part No.:
- NSYCAP223LXF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Cover | |
| Series | NSYCAP | |
| Width | 305mm | |
| Height | 350mm | |
| Depth | 80mm | |
| For Use With | ClimaSys CV EMC fan | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Cover | ||
Series NSYCAP | ||
Width 305mm | ||
Height 350mm | ||
Depth 80mm | ||
For Use With ClimaSys CV EMC fan | ||
- COO (Country of Origin):
- ES
The Schneider Electric ClimaSys stainless sealing steel cover cut-out dimensions 125x125mm with one filter. It is compatible with ClimaSys CV EMC fan. The mounting location is on enclosure and it is fixed with the help of the screw.
IP degree of protection IP55
Material stainless steel 304
Cut-out dimensions 223 x 223 mm
Material stainless steel 304
Cut-out dimensions 223 x 223 mm
Related links
- Schneider Electric NSY Series RAL 7035 Cover 80 mm D For Use With ClimaSys CV EMC Fan
- Schneider Electric ClimaSys Series Black RAL 7035 Fan Cover 350 mm H 305mm W, For Use With
- Siemens Fan Cover 3RW5 Series Cover for Use with 3RW55 and 3RW52
- Siemens Fan Cover 3RW5 Series Cover for Use with S12 3RW50 size S6
- Hager Steel Terminal Cover 300 mm L for Use with Enclosure
- Sunon MA Series Axial Fan 69.7 m³/h 225 mA Max 80 mm 25 mm
- ebm-papst 8300 Series Axial Fan 80 m³/h 250 mA Max, IP20 80 mm 80mm 32 mm
- ARX CeraDyna Series Axial Fan 69 m³/h 160 mA Max, IP20 80 mm 80mm 25.4 mm
