Rittal SZ Series RAL 9005 M12 Pressure Compensation Element, For Use With Enclosure
- RS Stock No.:
- 263-3722
- Mfr. Part No.:
- 2459500
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.11 | €6.422 |
*price indicative
- RS Stock No.:
- 263-3722
- Mfr. Part No.:
- 2459500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Pressure Compensation Element | |
| Series | SZ | |
| Thread Size | M12 | |
| Material | Polyamide | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| IP Rating | IP68 | |
| For Use With | Enclosure | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Pressure Compensation Element | ||
Series SZ | ||
Thread Size M12 | ||
Material Polyamide | ||
Colour Black | ||
RAL Code RAL 9005 | ||
IP Rating IP68 | ||
For Use With Enclosure | ||
Quantity 5Per Pack | ||
Rittal Series SZ Pressure Compensation Element, Polyamide, IP68 - 2459500
This pressure compensation element serves as a pressure relief vent to reduce condensation in enclosures subjected to fluctuating climatic conditions. Made from robust polyamide, it includes an integrated sealing membrane that minimises pressure differentials, promoting suitable ventilation within enclosures for electronic and mechanical components. With an IP68 rating, it is suitable for high-performance applications.
Features & Benefits
• Integrated sealing membrane reduces the risk of condensation
• Prevents moisture ingress from external sources
• Suitable for vertical surface installation on enclosures
• Conforms to IP68 protection standards
• Supplied with a lock nut for straightforward installation
Applications
• Used in outdoor enclosures exposed to climate variations
• Ideal for industrial settings requiring moisture control
• Suitable for protecting electrical and mechanical equipment
• Effective for environments with considerable temperature shifts
Will it function effectively with varying pressure levels?
Yes, it accommodates pressure changes while maintaining its integrity.
What is the air permeability of the pressure relief stopper?
The pressure relief stopper has an air permeability of up to 120 litres per hour with a pressure difference of 70 mbar.
What is the connection thread of the pressure relief stopper?
The product features a connection thread of M12 x 1.5, suitable for fitting in material thicknesses up to 4 mm.
What is the material of the pressure relief stopper?
The stopper is made from polyamide, with a colour similar to RAL 9005.
Related links
- Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia.
- Amphenol Industrial M12 Pressure Compensation Element 19 mm H, 19mm W
- STEGO D284 Series M12 Pressure Compensation Element 21 mm H For Use With Enclosure
- Rittal SZ Series RAL 7035 Tray, 482.6mm x 126 mm
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 13mm W
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Amphenol Industrial VENT Series M12 Pressure Compensation Element 16 mm H, 16mm W
