Amphenol Industrial VENT Series M12 Pressure Compensation Element, 13 mm H, 13mm W

Subtotal (1 bag of 5 units)*

€40.46

(exc. VAT)

€49.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€8.092€40.46

*price indicative

RS Stock No.:
174-9252
Mfr. Part No.:
VENT-PQ1NGY-N8002
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Compensation Element

Series

VENT

Thread Size

M12

Width

13mm

Height

13mm

Length

13mm

Material

Plastic

Colour

Grey

IP Rating

IP69K

Quantity

1Per Pack

COO (Country of Origin):
CN
The Amphenol VENT series snap vent has a snap-in mating style with a screw thread size of M12x1. 5.

Nylon material body & cap

silicone O-Ring

Gary body colour & red O-ring colour

Temperature ranges between -40℃ to 125℃

IP68, IP69K waterproof rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy