Schneider Electric ClimaSys Series Ventilation Device, 220 mm Dia., 75 mm H, 220 mm D, 220mm W
- RS Stock No.:
- 285-5464
- Mfr. Part No.:
- NSYCUSP003DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,296.45
(exc. VAT)
€1,594.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,296.45 |
*price indicative
- RS Stock No.:
- 285-5464
- Mfr. Part No.:
- NSYCUSP003DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Device | |
| Series | ClimaSys | |
| Width | 220mm | |
| Height | 75mm | |
| Length | 220mm | |
| Depth | 220mm | |
| Diameter | 220mm | |
| Material | Polyamide 6 with 30% Fibreglass | |
| Colour | Black | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Device | ||
Series ClimaSys | ||
Width 220mm | ||
Height 75mm | ||
Length 220mm | ||
Depth 220mm | ||
Diameter 220mm | ||
Material Polyamide 6 with 30% Fibreglass | ||
Colour Black | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Fan Kit for connected cooling units meticulously designed to optimize airflow and enhance cooling efficiency. With an internal mounting location and a secure fixing method using screws, this kit ensures seamless integration and reliable operation. The kit includes one powerful fan and one capacitor, both installed internally, to efficiently regulate temperature and airflow.
RoHS compliant
CE and UL approved
Related links
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 50 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 70 mm H 190mm W, For Use With Spare Part
- Hammond SDV Series Ventilation Device 0.83 in D, 51mm W
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
