Schneider Electric ClimaSys Series Ventilation Device, 120 mm Dia., 75 mm H, 120 mm D, 120mm W
- RS Stock No.:
- 285-5462
- Mfr. Part No.:
- NSYCUSP001DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€967.82
(exc. VAT)
€1,190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €967.82 |
*price indicative
- RS Stock No.:
- 285-5462
- Mfr. Part No.:
- NSYCUSP001DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Device | |
| Series | ClimaSys | |
| Width | 120mm | |
| Height | 75mm | |
| Length | 120mm | |
| Depth | 120mm | |
| Diameter | 120mm | |
| Material | Polyester Charged with Fibreglass | |
| Colour | Black | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Device | ||
Series ClimaSys | ||
Width 120mm | ||
Height 75mm | ||
Length 120mm | ||
Depth 120mm | ||
Diameter 120mm | ||
Material Polyester Charged with Fibreglass | ||
Colour Black | ||
Quantity 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Condenser Fan Kit is designed for connected cooling units. Specifically engineered for 350W and 650W units. The fixing method, employing screws, ensures secure attachment for reliable operation. The kit includes two axial fans and one auxiliary source for installation inside the unit, providing enhanced airflow and cooling capacity.
RoHS compliant
CE and UL approved
Related links
- Schneider Electric ClimaSys Series Ventilation Device 50 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 70 mm H 190mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series M12 Pressure Compensation Element 30 mm H For Use With
- Schneider Electric ClimaSys Series Axial Fan 156 m³/h 120mm, 38 mm
