Dormer End Mill, 2 mm Cutter, Solid Carbide, 3mm Shank, 6 mm Cut Length

Subtotal (1 unit)*

€12.50

(exc. VAT)

€15.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.50

*price indicative

RS Stock No.:
625-544
Mfr. Part No.:
S9442.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

2mm

Product Type

End Mill

Cut Length

6mm

Number of Flutes

4

Number of Pieces

1

Material

Solid Carbide

Overall Length

38mm

Shank Diameter

3mm

Finish

Bright, Titanium Aluminium Nitride, Alcrona

Standards/Approvals

P9 tolerance, ISO 13399

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer 4 Flute Solid Carbide End Mill features a medium cut length and a 4-flute design with a 30° helix, offering excellent rigidity for milling standard slots. It is equipped with a cylindrical shank for cutting diameters up to 5 mm. The TiAlN coating enhances resistance to high temperatures and extends tool life, making it suitable for high-performance machining.

30° Helix angle

TiAlN Coating

Cylindrical shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy