Dormer Insert, 16 mm Cutter, Carbide, 16mm Shank, 32 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€171.17

(exc. VAT)

€210.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.17

*price indicative

RS Stock No.:
728-802
Mfr. Part No.:
S74016.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

16mm

Product Type

Insert

Cut Length

32mm

Number of Flutes

2

Material

Carbide

Overall Length

90mm

Shank Type

Cylindrical

Shank Diameter

16mm

Flute Type

Spiral

Finish

Titanium Aluminium Nitride

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer 90° Chamfering Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlTiN coating for superior wear resistance. Featuring a 40° helix and 10° rake angle, it delivers precision and efficiency in chamfer milling across steels, stainless steels, cast-iron, aluminium, copper alloys and high-temperature alloys.

Aluminium Titanium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

40° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy