Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 57 mm Cut Length
- RS Stock No.:
- 729-382
- Mfr. Part No.:
- S71416.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€174.33
(exc. VAT)
€214.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.33 |
*price indicative
- RS Stock No.:
- 729-382
- Mfr. Part No.:
- S71416.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 16mm | |
| Product Type | End Mill | |
| Cut Length | 57mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 125mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 16mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 16mm | ||
Product Type End Mill | ||
Cut Length 57mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 125mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 16mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is a precision-engineered solid carbide tool designed for high-efficiency slot milling. Its AlCrN coating provides exceptional thermal stability and wear resistance across diverse materials including stainless steel and high-temperature alloys.
Two flute design with 2mm diameter and 40 degree helix
Solid carbide substrate with protective AlCrN coating
Features a 3mm plain shank for secure tool holding
Optimised 10 degree rake angle for efficient chip evacuation
Related links
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 55 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
