Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 57 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€191.53

(exc. VAT)

€235.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.53

*price indicative

RS Stock No.:
729-387
Mfr. Part No.:
S71716.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

16mm

Cut Length

57mm

Number of Flutes

4

Material

Carbide

Overall Length

125mm

Shank Type

Plain

Flute Type

Helical

Shank Diameter

16mm

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer End Mill is a precision-engineered solid carbide tool designed for high-efficiency slot milling. Its AlCrN coating provides exceptional thermal stability and wear resistance across diverse materials including stainless steel and high-temperature alloys.

Two flute design with 2mm diameter and 40 degree helix

Solid carbide substrate with protective AlCrN coating

Features a 3mm plain shank for secure tool holding

Optimised 10 degree rake angle for efficient chip evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy