Teng Tools 150 mm Metric Engineer Square
- RS Stock No.:
- 103-198
- Mfr. Part No.:
- SQAB150100
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€47.34
(exc. VAT)
€58.23
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.34 |
*price indicative
- RS Stock No.:
- 103-198
- Mfr. Part No.:
- SQAB150100
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Engineer Square | |
| Blade Length | 150mm | |
| Unit of Measure | Metric | |
| Blade Width | 100mm | |
| Number of Units | 1 | |
| Blade Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Engineer Square | ||
Blade Length 150mm | ||
Unit of Measure Metric | ||
Blade Width 100mm | ||
Number of Units 1 | ||
Blade Material Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Teng Tools square base enables the square to be sat on a work surface. This square base measuring 150 x 100mm from Teng Tools is zinc-plated for corrosion resistance.
Zinc plated for corrosion resistance
No batteries included
