SAM 150 mm Metric Engineer Square

Subtotal (1 unit)*

€89.89

(exc. VAT)

€110.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€89.89

*price indicative

RS Stock No.:
221-6017
Mfr. Part No.:
E6-150
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Blade Length

150mm

Product Type

Engineer Square

Blade Thickness

6mm

Stock Length

6mm

Stock Thickness

6mm

Standards/Approvals

NF E 11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM double bonnet tab square with hat give the angles of 30 °, 45 °, 60 ° and 90 °. The length of double bonnet tab square with hat is 150 mm.

Squares gives different angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy