Teng Tools 300 mm Metric Engineer Square

Subtotal (1 unit)*

€139.13

(exc. VAT)

€171.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€139.13

*price indicative

RS Stock No.:
103-195
Mfr. Part No.:
SQAB300175
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Blade Length

300mm

Unit of Measure

Metric

Product Type

Engineer Square

Blade Width

175mm

Number of Units

1

Blade Material

Zinc

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Teng Tools square base enables the square to be sat on a work surface. This square base measuring 300 x 175mm from Teng Tools is zinc plated for corrosion resistance.

Zinc plated for corrosion resistance

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy