Vogel 300 mm Engineer Squares
- RS Stock No.:
- 642-119
- Mfr. Part No.:
- 312477
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€21.84
(exc. VAT)
€26.86
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.84 |
*price indicative
- RS Stock No.:
- 642-119
- Mfr. Part No.:
- 312477
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 300mm | |
| Product Type | Engineer Squares | |
| Blade Thickness | 25mm | |
| Blade Width | 5mm | |
| Blade Material | Special Steel | |
| Standards/Approvals | DIN 875 GG I, DIN, DIN 875 GG II | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 300mm | ||
Product Type Engineer Squares | ||
Blade Thickness 25mm | ||
Blade Width 5mm | ||
Blade Material Special Steel | ||
Standards/Approvals DIN 875 GG I, DIN, DIN 875 GG II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Workshop square is an essential tool for professionals in locksmith, mechanics, and training environments.
Special steel and galvanized finish
Flat or with back
