Vogel 40 mm Metric Engineer Squares
- RS Stock No.:
- 642-123
- Mfr. Part No.:
- 521112
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€28.06
(exc. VAT)
€34.51
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.06 |
*price indicative
- RS Stock No.:
- 642-123
- Mfr. Part No.:
- 521112
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Engineer Squares | |
| Unit of Measure | Metric | |
| Blade Length | 40mm | |
| Blade Thickness | 2mm | |
| Blade Width | 12mm | |
| Blade Material | Stainless Steel, Aluminium | |
| Standards/Approvals | DIN 874/00, DIN 875/00, DIN 310229 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Engineer Squares | ||
Unit of Measure Metric | ||
Blade Length 40mm | ||
Blade Thickness 2mm | ||
Blade Width 12mm | ||
Blade Material Stainless Steel, Aluminium | ||
Standards/Approvals DIN 874/00, DIN 875/00, DIN 310229 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Vogel Carpenters Squares are precision tools designed for carpenters, woodworkers, and mechanics, featuring a durable yellow powder-coated steel surface. Each square is etched with centimetre graduations on both sides, ensuring accurate measurements.
Stainless and spring steel
With or without marking holes
