CK 225 mm Engineer Square
- RS Stock No.:
- 794-267
- Mfr. Part No.:
- T3540 09
- Manufacturer:
- CK
Subtotal (1 unit)*
€40.57
(exc. VAT)
€49.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.57 |
*price indicative
- RS Stock No.:
- 794-267
- Mfr. Part No.:
- T3540 09
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Blade Length | 225mm | |
| Product Type | Engineer Square | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Blade Length 225mm | ||
Product Type Engineer Square | ||
Number of Units 1 | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Joiners square is a precision tool designed for accurate marking and measuring. Ideal for both professional tradespeople and DIY enthusiasts, it boasts a robust construction for reliable performance.
Hardened and tempered blued steel blade offers corrosion resistance
Blade is securely fastened with three brass rivets for enhanced durability
Constructed with a hard rosewood stock for lasting stability
Length of 225 mm provides versatility for various tasks
