Virax 500 mm Engineer Square
- RS Stock No.:
- 886-261
- Mfr. Part No.:
- 220640
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€31.78
(exc. VAT)
€39.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.78 |
*price indicative
- RS Stock No.:
- 886-261
- Mfr. Part No.:
- 220640
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Blade Length | 500mm | |
| Product Type | Engineer Square | |
| Stock Length | 290mm | |
| Number of Units | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Blade Length 500mm | ||
Product Type Engineer Square | ||
Stock Length 290mm | ||
Number of Units 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax right-angle square is an essential tool designed for ensuring precise right angles during construction and fabrication tasks. Its robust design aids professionals in achieving accuracy across various project requirements.
Durable construction ensures longevity and reliability on the job site
Compact dimensions allow for easy handling and transport
Designed specifically for achieving EXACT right angles rapidly
Lightweight build reduces fatigue during extended use
