CK 300 mm Engineer Square
- RS Stock No.:
- 794-268
- Mfr. Part No.:
- T3540 12
- Manufacturer:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-268
- Mfr. Part No.:
- T3540 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineer Square | |
| Blade Length | 300mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineer Square | ||
Blade Length 300mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Joiners square is a VITAL tool designed for accurate right angle measurements, ensuring precision in woodworking projects and other applications where EXACT angles are required.
Hardened and tempered blued steel blade for corrosion resistance
Blade secured with three brass rivets for long-term accuracy
Crafted with a hard bamboo composite stock for durability
Length measures 300 mm / 12 inches for versatility
