Facom 300 mm kg, Metric Engineer Square
- RS Stock No.:
- 236-1291
- Mfr. Part No.:
- 819.300CLO
- Manufacturer:
- Facom
Subtotal (1 unit)*
€615.55
(exc. VAT)
€757.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.55 |
*price indicative
- RS Stock No.:
- 236-1291
- Mfr. Part No.:
- 819.300CLO
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Square | |
| Blade Length | 300mm | |
| Unit of Measure | kg, Metric | |
| Blade Thickness | 8mm | |
| Blade Width | 39mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Square | ||
Blade Length 300mm | ||
Unit of Measure kg, Metric | ||
Blade Thickness 8mm | ||
Blade Width 39mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has stainless steel flanged precision square with ground exterior edges and flat surfaces. The length of the square is the 300 mm.
Stainless steel material
Accuracy is ± 5 + h/50 μm
Related links
- Facom 200 mm kg, Metric Engineer Square
- Facom 75 mm kg, Metric Engineer Square
- Facom 150 mm kg, Metric Engineer Square
- Facom 300 mm Metric Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Teng Tools 300 mm Metric Engineer Square
- SAM 300 mm Metric Engineer Square
- Facom 300 mm Metric Engineer Try Square
