Vogel 500 mm Square
- RS Stock No.:
- 877-645
- Mfr. Part No.:
- 312513
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.28 |
*price indicative
- RS Stock No.:
- 877-645
- Mfr. Part No.:
- 312513
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 500mm | |
| Product Type | Square | |
| Blade Thickness | 5mm | |
| Blade Width | 30mm | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 875/2 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 500mm | ||
Product Type Square | ||
Blade Thickness 5mm | ||
Blade Width 30mm | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals DIN 875/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Flange Square delivers precise alignment control designed specifically for fitters and pipeline constructions. This heavy duty tool provides the necessary stability to adjust the flange accurately while maintaining structural squareness during assembly.
Robust steel material construction
Tough galvanised finish for wear protection
Engineered specifically to adjust the flange setup
