Vogel 500 mm Stainless Spring Steel Ruler inch, Metric
- RS Stock No.:
- 642-091
- Mfr. Part No.:
- 1018010050
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€10.00
(exc. VAT)
€12.30
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.00 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 890-021
Each
€67.42
(exc. VAT)
€82.93
(inc. VAT)
- RS Stock No.:
- 642-091
- Mfr. Part No.:
- 1018010050
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Unit of Measure | inch, Metric | |
| Product Type | Ruler | |
| Length | 500mm | |
| Material | Stainless Spring Steel | |
| Width | 30mm | |
| Finish | Matt Surface, Non-Glare | |
| Flexible | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Unit of Measure inch, Metric | ||
Product Type Ruler | ||
Length 500mm | ||
Material Stainless Spring Steel | ||
Width 30mm | ||
Finish Matt Surface, Non-Glare | ||
Flexible Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Rigid steel rules are precision measuring instruments crafted from stainless spring steel, designed for accurate measurements in various applications. These rules are characterized by their rigidity, ensuring straightness and stability during measurements. They are manufactured to meet EC accuracy class II standards, ensuring reliable and precise readings.
Stainless spring steel
Non glare and matt surface
Etched graduation for a clear reading
Related links
- Vogel 500 mm Stainless Spring Steel Ruler inch UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- Vogel 300 mm Stainless Spring Steel Ruler inch UKAS
- Vogel 500 mm Spring Steel Rule inch, Metric
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric

