Vogel 250 mm Mitre Square
- RS Stock No.:
- 877-666
- Mfr. Part No.:
- 504903-2
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€18.59
(exc. VAT)
€22.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.59 |
*price indicative
- RS Stock No.:
- 877-666
- Mfr. Part No.:
- 504903-2
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Mitre Square | |
| Blade Length | 250mm | |
| Blade Thickness | 2mm | |
| Blade Width | 40mm | |
| Stock Thickness | 12mm | |
| Stock Width | 40mm | |
| Number of Units | 1 | |
| Blade Material | Anodised Aluminium | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Mitre Square | ||
Blade Length 250mm | ||
Blade Thickness 2mm | ||
Blade Width 40mm | ||
Stock Thickness 12mm | ||
Stock Width 40mm | ||
Number of Units 1 | ||
Blade Material Anodised Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Mitre Square features a hardened aluminium blade with an HRB 70 rating and an anodised aluminium handle. This premium tool is engineered for standard joiners and carpenters purposes to ensure highly reliable workshop alignment.
Blade MADE of Durable black anodised aluminium
Anodised aluminium handle with profile grooves for secure grip
Precise configuration with 45 to 135 degree angular measurements
